
SG-B2-K2BC-5 | |
|---|---|
DigiKey Part Number | 1110-3500-ND |
Manufacturer | |
Manufacturer Product Number | SG-B2-K2BC-5 |
Description | INTERLOCK KEY LOCKING DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Key Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer Panasonic Industrial Automation Sales | Actuator Type Panel Disconnect |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Key Locking | Approval Agency CE, cURus, TUV |
Circuit DPST-NO/NC | Base Product Number |
Current Rating (Amps) 2.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 348,80000 | € 348,80 |
| Unit Price without VAT: | € 348,80000 |
|---|---|
| Unit Price with VAT: | € 425,53600 |










