


NC4-L2PS | |
|---|---|
DigiKey Part Number | NC4-L2PS-ND |
Manufacturer | |
Manufacturer Product Number | NC4-L2PS |
Description | RELAY SOCKET 16 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products NC4D-L2 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 2,74250 | € 54,85 |
| Unit Price without VAT: | € 2,74250 |
|---|---|
| Unit Price with VAT: | € 3,34585 |


