


HL-G208B-A-MK | |
|---|---|
DigiKey Part Number | 1110-HL-G208B-A-MK-ND |
Manufacturer | |
Manufacturer Product Number | HL-G208B-A-MK |
Description | LASER DISPLACEMENT SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.787" (20mm) Analog, NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration Analog, NPN/PNP |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red Laser Diode (655nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Adjustment Type Fixed |
Sensing Distance 0.787" (20mm) | Operating Temperature -10°C ~ 45°C |
Voltage - Supply 21.6V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 917,89000 | € 917,89 |
| Unit Price without VAT: | € 917,89000 |
|---|---|
| Unit Price with VAT: | € 1 119,82580 |

