
FD-S33GW | |
|---|---|
DigiKey Part Number | 1110-1593-ND |
Manufacturer | |
Manufacturer Product Number | FD-S33GW |
Description | SENSOR REFLECTIVE 15CM R1 COAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 5.9" (15cm) |
Datasheet | Datasheet |
Category | Sensing Method Reflective |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 5.9" (15cm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,02000 | € 78,02 |
| Unit Price without VAT: | € 78,02000 |
|---|---|
| Unit Price with VAT: | € 95,18440 |

