
EZP-V70186LTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70186LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70186LTA |
Description | CAP FILM 18UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70186LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.866" W (31.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 2.146" (54.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7.8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80186LTA | Panasonic Industry | 80 | 10-EZP-V80186LTA-ND | € 7,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 5,26900 | € 52,69 |
| 50 | € 4,56320 | € 228,16 |
| 150 | € 4,23553 | € 635,33 |
| 600 | € 3,94292 | € 2 365,75 |
| 1 050 | € 3,85346 | € 4 046,13 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

