
EZP-V60756MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V60756MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60756MTS |
Description | CAP FILM 75UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60756MTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,49000 | € 15,49 |
| 10 | € 12,23000 | € 122,30 |
| 50 | € 10,92520 | € 546,26 |
| 100 | € 10,52120 | € 1 052,12 |
| 500 | € 9,83664 | € 4 918,32 |
| Unit Price without VAT: | € 15,49000 |
|---|---|
| Unit Price with VAT: | € 18,89780 |

