Parametric Equivalent

EZP-V1B406MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V1B406MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B406MTC |
Description | CAP FILM 40UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B406MTC Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 2.244" (57.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7.8 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B406MTS | Panasonic Industry | 0 | 10-EZP-V1B406MTS-ND | € 16,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,22000 | € 16,22 |
| 10 | € 12,84500 | € 128,45 |
| 50 | € 11,49260 | € 574,63 |
| 100 | € 11,07400 | € 1 107,40 |
| 500 | € 10,36498 | € 5 182,49 |
| Unit Price without VAT: | € 16,22000 |
|---|---|
| Unit Price with VAT: | € 19,78840 |


