
EZP-V1B405LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1B405LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B405LTT |
Description | CAP FILM 4UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B405LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 23.5 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,66000 | € 4,66 |
| 10 | € 3,38700 | € 33,87 |
| 50 | € 2,88040 | € 144,02 |
| 300 | € 2,52963 | € 758,89 |
| 600 | € 2,43473 | € 1 460,84 |
| 1 200 | € 2,35659 | € 2 827,91 |
| 2 700 | € 2,28249 | € 6 162,72 |
| Unit Price without VAT: | € 4,66000 |
|---|---|
| Unit Price with VAT: | € 5,68520 |

