
EZP-Q60335MTD | |
|---|---|
DigiKey Part Number | 10-EZP-Q60335MTD-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60335MTD |
Description | CAP FILM 3.3UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60335MTD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.083" W (41.50mm x 27.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 5.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,77000 | € 7,77 |
| 10 | € 5,86000 | € 58,60 |
| 50 | € 5,09660 | € 254,83 |
| 100 | € 4,86030 | € 486,03 |
| 600 | € 4,42542 | € 2 655,25 |
| 1 200 | € 4,30766 | € 5 169,19 |
| Unit Price without VAT: | € 7,77000 |
|---|---|
| Unit Price with VAT: | € 9,47940 |

