
EXB-V8V472JV | |
|---|---|
DigiKey Part Number | Y4472TR-ND - Tape & Reel (TR) Y4472CT-ND - Cut Tape (CT) Y4472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V472JV |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V472JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 4.7k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083472JP | CTS Resistor Products | 125 874 | 60-742C083472JPCT-ND | € 0,14000 | Direct |
| CAT16-472J4LF | Bourns Inc. | 44 672 | CAT16-472J4LFCT-ND | € 0,08000 | Direct |
| TC164-JR-074K7L | YAGEO | 157 135 | TC164J-4.7KCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09100 | € 0,91 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06720 | € 3,36 |
| 100 | € 0,05950 | € 5,95 |
| 250 | € 0,05092 | € 12,73 |
| 500 | € 0,04560 | € 22,80 |
| 1 000 | € 0,04106 | € 41,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03363 | € 168,15 |
| 10 000 | € 0,03093 | € 309,30 |
| 15 000 | € 0,02954 | € 443,10 |
| 25 000 | € 0,02797 | € 699,25 |
| 35 000 | € 0,02703 | € 946,05 |
| 50 000 | € 0,02612 | € 1 306,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |







