
EXB-A10P512J | |
|---|---|
DigiKey Part Number | 10-EXB-A10P512JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-A10P512J |
Description | RES ARRAY 8 RES 5.1K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Panasonic Industry | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 5.1k | Supplier Device Package 2512 |
Tolerance ±5% | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Number of Resistors 8 | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20965 | € 838,60 |
| Unit Price without VAT: | € 0,20965 |
|---|---|
| Unit Price with VAT: | € 0,25577 |

