22k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V223JX

DigiKey Part Number
10-EXB-24V223JXTR-ND - Tape & Reel (TR)
10-EXB-24V223JXCT-ND - Cut Tape (CT)
10-EXB-24V223JXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V223JX
Description
RES ARRAY 2 RES 22K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V223JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
22k
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04300€ 0,43
25€ 0,03640€ 0,91
50€ 0,03200€ 1,60
100€ 0,02810€ 2,81
250€ 0,02392€ 5,98
500€ 0,02128€ 10,64
1 000€ 0,01903€ 19,03
5 000€ 0,01501€ 75,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01397€ 139,70
20 000€ 0,01283€ 256,60
30 000€ 0,01224€ 367,20
50 000€ 0,01158€ 579,00
70 000€ 0,01118€ 782,60
100 000€ 0,01080€ 1 080,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760