
EXB-24V222JX | |
|---|---|
DigiKey Part Number | Y5222TR-ND - Tape & Reel (TR) Y5222CT-ND - Cut Tape (CT) Y5222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V222JX |
Description | RES ARRAY 2 RES 2.2K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V222JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 2.2k | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03640 | € 0,91 |
| 50 | € 0,03200 | € 1,60 |
| 100 | € 0,02810 | € 2,81 |
| 250 | € 0,02392 | € 5,98 |
| 500 | € 0,02128 | € 10,64 |
| 1 000 | € 0,01903 | € 19,03 |
| 5 000 | € 0,01501 | € 75,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01397 | € 139,70 |
| 20 000 | € 0,01283 | € 256,60 |
| 30 000 | € 0,01224 | € 367,20 |
| 50 000 | € 0,01158 | € 579,00 |
| 70 000 | € 0,01118 | € 782,60 |
| 100 000 | € 0,01080 | € 1 080,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

