
EVQ-Q2D02W | |
|---|---|
DigiKey Part Number | P12934STR-ND - Tape & Reel (TR) P12934SCT-ND - Cut Tape (CT) P12934SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2D02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2D02W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.50mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 50gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,18160 | € 4,54 |
| 100 | € 0,16280 | € 16,28 |
| 250 | € 0,15096 | € 37,74 |
| 500 | € 0,14246 | € 71,23 |
| 1 000 | € 0,13448 | € 134,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12835 | € 256,70 |
| 4 000 | € 0,12152 | € 486,08 |
| 6 000 | € 0,11783 | € 706,98 |
| 10 000 | € 0,11350 | € 1 135,00 |
| 14 000 | € 0,11084 | € 1 551,76 |
| 20 000 | € 0,10818 | € 2 163,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


