Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
EVQ-PUM02K
EVQ-PUM02K

EVQ-PUM02K

DigiKey Part Number
P10854STR-ND - Tape & Reel (TR)
P10854SCT-ND - Cut Tape (CT)
P10854SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PUM02K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
5.50mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Board Guide
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.30mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,42400€ 4,24
25€ 0,39520€ 9,88
100€ 0,35280€ 35,28
250€ 0,32680€ 81,70
500€ 0,30852€ 154,26
1 000€ 0,29159€ 291,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,26478€ 1 059,12
8 000€ 0,25218€ 2 017,44
12 000€ 0,24548€ 2 945,76
20 000€ 0,23772€ 4 754,40
28 000€ 0,23301€ 6 524,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780