Similar

EVM-MBGA01B16 | |
|---|---|
DigiKey Part Number | MBG16-ND |
Manufacturer | |
Manufacturer Product Number | EVM-MBGA01B16 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.230" x 0.295" Face (6.60mm x 7.50mm) |


