

ETQ-P6F1R3LFA | |
|---|---|
DigiKey Part Number | PCD1318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6F1R3LFA |
Description | FIXED IND 1.3UH 12.5A 3.3 MOHM |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 12.5 A 3.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6F1R3LFA Models |
Category | Current - Saturation (Isat) 18.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.224" (5.70mm) |
Current Rating (Amps) | Base Product Number |

