10 µH Shielded Drum Core, Wirewound Inductor 5.2 A 44.44mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M100KFN

DigiKey Part Number
P124168TR-ND - Tape & Reel (TR)
P124168CT-ND - Cut Tape (CT)
P124168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M100KFN
Description
FIXED IND 10UH 5.2A 44.44 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.2 A 44.44mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M100KFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
44.44mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
8.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,57700€ 5,77
25€ 0,53320€ 13,33
50€ 0,50300€ 25,15
100€ 0,47420€ 47,42
250€ 0,43864€ 109,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,40178€ 200,89
1 000€ 0,37885€ 378,85
1 500€ 0,36606€ 549,09
2 500€ 0,35057€ 876,42
3 500€ 0,34074€ 1 192,59
5 000€ 0,33062€ 1 653,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620