
ESE-13H01C | |
|---|---|
DigiKey Part Number | P13358STR-ND - Tape & Reel (TR) P13358SCT-ND - Cut Tape (CT) P13358SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13H01C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13H01C Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Operating Force 30gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 15° |
Part Status Active | Pretravel 15° |
Circuit SPST-NO | Overtravel 60° |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -10°C ~ 60°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,47900 | € 4,79 |
| 25 | € 0,44680 | € 11,17 |
| 100 | € 0,39890 | € 39,89 |
| 250 | € 0,36944 | € 92,36 |
| 500 | € 0,34882 | € 174,41 |
| 1 000 | € 0,32978 | € 329,78 |
| 2 500 | € 0,30720 | € 768,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29500 | € 1 475,00 |
| 10 000 | € 0,28144 | € 2 814,40 |
| 15 000 | € 0,27426 | € 4 113,90 |
| 25 000 | € 0,26595 | € 6 648,75 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |


