
ERZ-VGED151 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGED151TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGED151 |
Description | VARISTOR 150V 10KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Panasonic Industry | Energy 106J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 2200 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 95 V | Grade Automotive |
Maximum DC Volts 125 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 135 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 150 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 165 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23502 | € 235,02 |
| Unit Price without VAT: | € 0,23502 |
|---|---|
| Unit Price with VAT: | € 0,28672 |

