Parametric Equivalent
Parametric Equivalent

ERZ-V14V470CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V14V470CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14V470CS |
Description | VARISTOR 47V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Panasonic Industry | Current - Surge 2 kA |
Series | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6750 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D470CS | Panasonic Industry | 0 | 10-ERZ-V14D470CS-ND | € 0,16757 | Parametric Equivalent |
| ERZ-VEEV470 | Panasonic Industry | 0 | 10-ERZ-VEEV470TB-ND | € 0,21177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16757 | € 167,57 |
| Unit Price without VAT: | € 0,16757 |
|---|---|
| Unit Price with VAT: | € 0,20444 |



