Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V14V361CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V14V361CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14V361CS |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 540 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D361CS | Panasonic Industry | 0 | 10-ERZ-V14D361CS-ND | € 0,21276 | Parametric Equivalent |
| ERZ-VEEV361 | Panasonic Industry | 0 | 10-ERZ-VEEV361TB-ND | € 0,23797 | Parametric Equivalent |
| VDRH14V230ASE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V230ASETB-ND | € 0,59707 | Parametric Equivalent |
| VDRH14V230TSE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V230TSETR-ND | € 0,60523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21276 | € 212,76 |
| Unit Price without VAT: | € 0,21276 |
|---|---|
| Unit Price with VAT: | € 0,25957 |




