150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D151

DigiKey Part Number
P7254-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D151
Description
VARISTOR 150V 3.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D151 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,20000€ 2,00
25€ 0,17720€ 4,43
100€ 0,15270€ 15,27
250€ 0,14100€ 35,25
500€ 0,13394€ 66,97
1 000€ 0,12813€ 128,13
3 000€ 0,12095€ 362,85
5 000€ 0,11830€ 591,50
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380