Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V07V151CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07V151CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07V151CS |
Description | VARISTOR 150V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D151CS | Panasonic Industry | 0 | 10-ERZ-V07D151CS-ND | € 0,09201 | Parametric Equivalent |
| ERZ-VA7D151 | Panasonic Industry | 0 | 10-ERZ-VA7D151TB-ND | € 0,10732 | Parametric Equivalent |
| ERZ-VA7V151 | Panasonic Industry | 0 | 10-ERZ-VA7V151TB-ND | € 0,10732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09201 | € 184,02 |
| Unit Price without VAT: | € 0,09201 |
|---|---|
| Unit Price with VAT: | € 0,11225 |



