ERZ-V07V101CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,09201
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,10732
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,10732
Datasheet
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07V101CS

DigiKey Part Number
10-ERZ-V07V101CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07V101CS
Description
VARISTOR 100V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
8.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
700 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07D101CSPanasonic Industry010-ERZ-V07D101CS-ND€ 0,09201Parametric Equivalent
ERZ-VA7D101Panasonic Industry010-ERZ-VA7D101TB-ND€ 0,10732Parametric Equivalent
ERZ-VA7V101Panasonic Industry010-ERZ-VA7V101TB-ND€ 0,10732Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,09201€ 184,02
Unit Price without VAT:€ 0,09201
Unit Price with VAT:€ 0,11225