Parametric Equivalent
Parametric Equivalent

ERZ-V05V470CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05V470CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05V470CS |
Description | VARISTOR 47V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Panasonic Industry | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D470CS | Panasonic Industry | 1 425 | 10-ERZ-V05D470CS-ND | € 0,20000 | Parametric Equivalent |
| ERZ-VA5V470 | Panasonic Industry | 0 | 10-ERZ-VA5V470TB-ND | € 0,09894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08739 | € 174,78 |
| Unit Price without VAT: | € 0,08739 |
|---|---|
| Unit Price with VAT: | € 0,10662 |



