

ERZ-E14A561S1 | |
|---|---|
DigiKey Part Number | P124368-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A561S1 |
Description | VARISTOR 560V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 382J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58700 | € 5,87 |
| 25 | € 0,52960 | € 13,24 |
| 100 | € 0,46620 | € 46,62 |
| 250 | € 0,43584 | € 108,96 |
| 500 | € 0,41758 | € 208,79 |
| 1 000 | € 0,40253 | € 402,53 |
| 3 000 | € 0,38395 | € 1 151,85 |
| 5 000 | € 0,37708 | € 1 885,40 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

