Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11B221CS | |
|---|---|
DigiKey Part Number | ERZ-E11B221CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11B221CS |
Description | VARISTOR 220V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 78J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 660 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A221 | Panasonic Industry | 1 324 | P16682-ND | € 0,26000 | Parametric Equivalent |
| ERZ-E11A221CS | Panasonic Industry | 0 | ERZ-E11A221CS-ND | € 0,10968 | Parametric Equivalent |
| ERZ-E11E221 | Panasonic Industry | 0 | ERZ-E11E221-ND | € 0,11473 | Parametric Equivalent |
| ERZ-E11F221 | Panasonic Industry | 0 | ERZ-E11F221-ND | € 0,11473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12481 | € 374,43 |
| Unit Price without VAT: | € 0,12481 |
|---|---|
| Unit Price with VAT: | € 0,15227 |



