Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11A431CS | |
|---|---|
DigiKey Part Number | ERZ-E11A431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A431CS |
Description | VARISTOR 430V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A431 | Panasonic Industry | 50 | P16688-ND | € 0,29000 | Parametric Equivalent |
| ERZ-E11B431CS | Panasonic Industry | 0 | ERZ-E11B431CS-ND | € 0,11190 | Parametric Equivalent |
| ERZ-E11E431 | Panasonic Industry | 0 | ERZ-E11E431-ND | € 0,11558 | Parametric Equivalent |
| ERZ-E11F431 | Panasonic Industry | 0 | ERZ-E11F431-ND | € 0,11289 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11190 | € 223,80 |
| Unit Price without VAT: | € 0,11190 |
|---|---|
| Unit Price with VAT: | € 0,13652 |



