Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11A271CS | |
|---|---|
DigiKey Part Number | ERZ-E11A271CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A271CS |
Description | VARISTOR 270V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A271 | Panasonic Industry | 110 | P16684-ND | € 0,26000 | Parametric Equivalent |
| ERZ-E11B271CS | Panasonic Industry | 0 | ERZ-E11B271CS-ND | € 0,12481 | Parametric Equivalent |
| ERZ-E11E271 | Panasonic Industry | 0 | ERZ-E11E271-ND | € 0,11473 | Parametric Equivalent |
| ERZ-E11F271 | Panasonic Industry | 0 | ERZ-E11F271-ND | € 0,11473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10968 | € 329,04 |
| Unit Price without VAT: | € 0,10968 |
|---|---|
| Unit Price with VAT: | € 0,13381 |



