Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10A681CS | |
|---|---|
DigiKey Part Number | ERZ-E10A681CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A681CS |
Description | VARISTOR 680V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 133J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A681 | Panasonic Industry | 403 | P16785-ND | € 0,25000 | Parametric Equivalent |
| ERZ-E10B681CS | Panasonic Industry | 0 | ERZ-E10B681CS-ND | € 0,12061 | Parametric Equivalent |
| ERZ-E10E681 | Panasonic Industry | 0 | ERZ-E10E681-ND | € 0,12954 | Parametric Equivalent |
| ERZ-E10F681 | Panasonic Industry | 0 | ERZ-E10F681-ND | € 0,11766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12061 | € 361,83 |
| Unit Price without VAT: | € 0,12061 |
|---|---|
| Unit Price with VAT: | € 0,14714 |



