Similar
Similar
Similar
Similar


ERZ-E10A621 | |
|---|---|
DigiKey Part Number | P16784-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A621 |
Description | VARISTOR 620V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E10A621 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 126J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D621 | Panasonic Industry | 8 477 | P7268-ND | € 0,63000 | Similar |
| B72214S0381K101 | TDK | 14 193 | 495-5946-ND | € 0,34000 | Similar |
| MOV-14D621K | Bourns Inc. | 15 427 | MOV-14D621K-ND | € 0,45000 | Similar |
| V385LA20AP | Littelfuse Inc. | 6 678 | F1955-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,14180 | € 7,09 |
| 100 | € 0,13200 | € 13,20 |
| 250 | € 0,12164 | € 30,41 |
| 500 | € 0,11540 | € 57,70 |
| 1 000 | € 0,11027 | € 110,27 |
| 2 500 | € 0,10486 | € 262,15 |
| 5 000 | € 0,10159 | € 507,95 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |





