Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07B431CS | |
|---|---|
DigiKey Part Number | ERZ-E07B431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07B431CS |
Description | VARISTOR 430V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A431 | Panasonic Industry | 745 | P16662-ND | € 0,19000 | Parametric Equivalent |
| ERZ-E07A431CS | Panasonic Industry | 0 | ERZ-E07A431CS-ND | € 0,08922 | Parametric Equivalent |
| ERZ-E07E431 | Panasonic Industry | 0 | ERZ-E07E431-ND | € 0,07692 | Parametric Equivalent |
| ERZ-E07F431 | Panasonic Industry | 0 | ERZ-E07F431-ND | € 0,07692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07191 | € 287,64 |
| Unit Price without VAT: | € 0,07191 |
|---|---|
| Unit Price with VAT: | € 0,08773 |



