

ERZ-E07A621 | |
|---|---|
DigiKey Part Number | P16666-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A621 |
Description | VARISTOR 620V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 135 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13500 | € 1,35 |
| 50 | € 0,11000 | € 5,50 |
| 100 | € 0,10210 | € 10,21 |
| 250 | € 0,09380 | € 23,45 |
| 500 | € 0,08882 | € 44,41 |
| 1 000 | € 0,08470 | € 84,70 |
| 2 500 | € 0,08036 | € 200,90 |
| 5 000 | € 0,07774 | € 388,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

