


ERT-J1VT224FM | |
|---|---|
DigiKey Part Number | P122068TR-ND - Tape & Reel (TR) P122068CT-ND - Cut Tape (CT) P122068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT224FM |
Description | THERM NTC 220KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 5 | € 0,21200 | € 1,06 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,18600 | € 4,65 |
| 50 | € 0,17600 | € 8,80 |
| 100 | € 0,16710 | € 16,71 |
| 500 | € 0,14912 | € 74,56 |
| 1 000 | € 0,14248 | € 142,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12830 | € 513,20 |
| 8 000 | € 0,12328 | € 986,24 |
| 12 000 | € 0,12055 | € 1 446,60 |
| 20 000 | € 0,11730 | € 2 346,00 |
| 28 000 | € 0,11527 | € 3 227,56 |
| 40 000 | € 0,11321 | € 4 528,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


