


ERT-J0EV104G | |
|---|---|
DigiKey Part Number | P13705TR-ND - Tape & Reel (TR) P13705CT-ND - Cut Tape (CT) P13705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV104G |
Description | THERM NTC 100KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 5 | € 0,17800 | € 0,89 |
| 10 | € 0,16800 | € 1,68 |
| 25 | € 0,15600 | € 3,90 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,14010 | € 14,01 |
| 500 | € 0,12482 | € 62,41 |
| 1 000 | € 0,11913 | € 119,13 |
| 5 000 | € 0,10773 | € 538,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10150 | € 1 015,00 |
| 20 000 | € 0,09769 | € 1 953,80 |
| 30 000 | € 0,09562 | € 2 868,60 |
| 50 000 | € 0,09314 | € 4 657,00 |
| 70 000 | € 0,09160 | € 6 412,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

