
ERJ-XGNJ564Y | |
|---|---|
DigiKey Part Number | P560KAWTR-ND - Tape & Reel (TR) P560KAWCT-ND - Cut Tape (CT) P560KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ564Y |
Description | RES 560K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ564Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01770 | € 354,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,08600 | € 2,15 |
| 50 | € 0,07380 | € 3,69 |
| 100 | € 0,06420 | € 6,42 |
| 250 | € 0,05448 | € 13,62 |
| 500 | € 0,04886 | € 24,43 |
| 1 000 | € 0,04442 | € 44,42 |
| 5 000 | € 0,03733 | € 186,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,07980 | € 3,99 |
| 100 | € 0,06870 | € 6,87 |
| 500 | € 0,05050 | € 25,25 |
| 1 000 | € 0,04505 | € 45,05 |
| 5 000 | € 0,03602 | € 180,10 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

