
ERJ-XGNJ124Y | |
|---|---|
DigiKey Part Number | P120KAWTR-ND - Tape & Reel (TR) P120KAWCT-ND - Cut Tape (CT) P120KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ124Y |
Description | RES 120K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ124Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11100 | € 1,11 |
| 25 | € 0,08960 | € 2,24 |
| 50 | € 0,07660 | € 3,83 |
| 100 | € 0,06670 | € 6,67 |
| 250 | € 0,05656 | € 14,14 |
| 500 | € 0,05078 | € 25,39 |
| 1 000 | € 0,04617 | € 46,17 |
| 5 000 | € 0,03879 | € 193,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01806 | € 361,20 |
| 40 000 | € 0,01716 | € 686,40 |
| 60 000 | € 0,01672 | € 1 003,20 |
| 100 000 | € 0,01625 | € 1 625,00 |
| 140 000 | € 0,01598 | € 2 237,20 |
| 200 000 | € 0,01572 | € 3 144,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

