Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGEJ124Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGEJ124YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ124Y |
Description | RES 120K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ124Y | Panasonic Industry | 3 079 | P120KAWCT-ND | € 0,21000 | Parametric Equivalent |
| RC0100FR-07120KL | YAGEO | 0 | 13-RC0100FR-07120KLCT-ND | € 0,20000 | Parametric Equivalent |
| RK73B1FRTTBL124G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL124GTR-ND | € 0,07559 | Parametric Equivalent |
| RK73B1FRTTBL124J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL124JCT-ND | € 0,06373 | Parametric Equivalent |
| RMC1/32-1203FPA | Kamaya Inc. | 0 | 2315-RMC1/32-1203FPATR-ND | € 0,00598 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03774 | € 754,80 |
| Unit Price without VAT: | € 0,03774 |
|---|---|
| Unit Price with VAT: | € 0,04604 |






