
ERJ-UP6J820V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J820VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J820VCT-ND - Cut Tape (CT) 10-ERJ-UP6J820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J820V |
Description | RES 82 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J820V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05880 | € 1,47 |
| 50 | € 0,04960 | € 2,48 |
| 100 | € 0,04250 | € 4,25 |
| 250 | € 0,03528 | € 8,82 |
| 500 | € 0,03112 | € 15,56 |
| 1 000 | € 0,02783 | € 27,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02174 | € 108,70 |
| 10 000 | € 0,02027 | € 202,70 |
| 15 000 | € 0,01955 | € 293,25 |
| 25 000 | € 0,01878 | € 469,50 |
| 35 000 | € 0,01833 | € 641,55 |
| 50 000 | € 0,01791 | € 895,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

