Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U1TF1181U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1TF1181UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U1TF1181U |
Description | RES 1.18K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1TF1181U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TD1181U | Panasonic Industry | 0 | ERJ-S1TD1181U-ND | € 0,31321 | Parametric Equivalent |
| ERJ-S1TF1181U | Panasonic Industry | 0 | ERJ-S1TF1181U-ND | € 0,21596 | Parametric Equivalent |
| ERJ-U1TD1181U | Panasonic Industry | 0 | ERJ-U1TD1181U-ND | € 0,17408 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10542 | € 421,68 |
| Unit Price without VAT: | € 0,10542 |
|---|---|
| Unit Price with VAT: | € 0,12861 |




