5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F5R10V

DigiKey Part Number
10-ERJ-U08F5R10VTR-ND - Tape & Reel (TR)
10-ERJ-U08F5R10VCT-ND - Cut Tape (CT)
10-ERJ-U08F5R10VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F5R10V
Description
RES 5.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F5R10V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09300€ 0,93
25€ 0,07360€ 1,84
50€ 0,06280€ 3,14
100€ 0,05410€ 5,41
250€ 0,04544€ 11,36
500€ 0,04048€ 20,24
1 000€ 0,03654€ 36,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02909€ 145,45
10 000€ 0,02732€ 273,20
15 000€ 0,02646€ 396,90
25 000€ 0,02553€ 638,25
35 000€ 0,02499€ 874,65
50 000€ 0,02449€ 1 224,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960