430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F4300V

DigiKey Part Number
10-ERJ-U03F4300VTR-ND - Tape & Reel (TR)
10-ERJ-U03F4300VCT-ND - Cut Tape (CT)
10-ERJ-U03F4300VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F4300V
Description
RES 430 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F4300V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,05900€ 0,59
25€ 0,04640€ 1,16
50€ 0,03880€ 1,94
100€ 0,03280€ 3,28
250€ 0,02684€ 6,71
500€ 0,02344€ 11,72
1 000€ 0,02075€ 20,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01585€ 79,25
10 000€ 0,01465€ 146,50
15 000€ 0,01407€ 211,05
25 000€ 0,01344€ 336,00
35 000€ 0,01308€ 457,80
50 000€ 0,01274€ 637,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860