
ERJ-U03F11R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F11R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F11R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F11R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F11R0V |
Description | RES 11 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F11R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01554 | € 77,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03150 | € 3,15 |
| 250 | € 0,02584 | € 6,46 |
| 500 | € 0,02256 | € 11,28 |
| 1 000 | € 0,01997 | € 19,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03740 | € 1,87 |
| 100 | € 0,03180 | € 3,18 |
| 500 | € 0,02250 | € 11,25 |
| 1 000 | € 0,01975 | € 19,75 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

