620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F6203X

DigiKey Part Number
10-ERJ-U02F6203XTR-ND - Tape & Reel (TR)
10-ERJ-U02F6203XCT-ND - Cut Tape (CT)
10-ERJ-U02F6203XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F6203X
Description
RES 620K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F6203X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05100€ 0,51
25€ 0,03920€ 0,98
50€ 0,03240€ 1,62
100€ 0,02740€ 2,74
250€ 0,02224€ 5,56
500€ 0,01928€ 9,64
1 000€ 0,01694€ 16,94
5 000€ 0,01323€ 66,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01169€ 116,90
20 000€ 0,01087€ 217,40
30 000€ 0,01047€ 314,10
50 000€ 0,01003€ 501,50
70 000€ 0,00978€ 684,60
100 000€ 0,00955€ 955,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420