
ERJ-U02F5601X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F5601XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5601XCT-ND - Cut Tape (CT) 10-ERJ-U02F5601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5601X |
Description | RES 5.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5601X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U2RD5601X | Panasonic Industry | 6 312 | 10-ERJ-U2RD5601XCT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,03920 | € 0,98 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02740 | € 2,74 |
| 250 | € 0,02224 | € 5,56 |
| 500 | € 0,01928 | € 9,64 |
| 1 000 | € 0,01694 | € 16,94 |
| 5 000 | € 0,01323 | € 66,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01169 | € 116,90 |
| 20 000 | € 0,01087 | € 217,40 |
| 30 000 | € 0,01047 | € 314,10 |
| 50 000 | € 0,01003 | € 501,50 |
| 70 000 | € 0,00978 | € 684,60 |
| 100 000 | € 0,00955 | € 955,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

