
ERJ-U01F1202C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1202CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1202CCT-ND - Cut Tape (CT) 10-ERJ-U01F1202CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1202C |
Description | RES 12K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1202C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,09480 | € 2,37 |
| 50 | € 0,08160 | € 4,08 |
| 100 | € 0,07110 | € 7,11 |
| 250 | € 0,06048 | € 15,12 |
| 500 | € 0,05440 | € 27,20 |
| 1 000 | € 0,04957 | € 49,57 |
| 5 000 | € 0,04184 | € 209,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03704 | € 555,60 |
| 30 000 | € 0,03553 | € 1 065,90 |
| 45 000 | € 0,03480 | € 1 566,00 |
| 75 000 | € 0,03400 | € 2 550,00 |
| 105 000 | € 0,03354 | € 3 521,70 |
| 150 000 | € 0,03311 | € 4 966,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

