ERJ-S1TJ913U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 090
Unit Price: € 0,47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,04980
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,10065
Datasheet

Similar


Vishay Dale
In Stock: 728
Unit Price: € 0,23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,18030
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,11487
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 916
Unit Price: € 0,18000
Datasheet
91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ913U

DigiKey Part Number
ERJ-S1TJ913U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ913U
Description
RES 91K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ913U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ913UPanasonic Industry1 090PT91KXCT-ND€ 0,47000Similar
352091KJTTE Connectivity Passive Product0352091KJT-ND€ 0,04980Direct
CRGV2512J91KTE Connectivity Passive Product0CRGV2512J91K-ND€ 0,10065Direct
CRCW251291K0JNEGVishay Dale728541-91KXCT-ND€ 0,23000Similar
CRCW251291K0JNEGHPVishay Dale0CRCW251291K0JNEGHP-ND€ 0,18030Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,14546€ 581,84
Manufacturers Standard Package
Unit Price without VAT:€ 0,14546
Unit Price with VAT:€ 0,17746