Similar
Direct
Similar
Similar
Similar
Similar

ERJ-S1TJ164U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ164U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ164U |
Description | RES 160K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ164U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ164U | Panasonic Industry | 6 500 | PT160KXCT-ND | € 0,47000 | Similar |
| CRGV2512J160K | TE Connectivity Passive Product | 0 | CRGV2512J160K-ND | € 0,10254 | Direct |
| CRCW2512160KJNEG | Vishay Dale | 2 800 | 541-160KXCT-ND | € 0,23000 | Similar |
| CRCW2512160KJNEGHP | Vishay Dale | 0 | CRCW2512160KJNEGHP-ND | € 0,22293 | Similar |
| CRCW2512160KJNTG | Vishay Dale | 0 | CRCW2512160KJNTG-ND | € 0,12209 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14261 | € 570,44 |
| Unit Price without VAT: | € 0,14261 |
|---|---|
| Unit Price with VAT: | € 0,17398 |






