Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF8452U | |
|---|---|
DigiKey Part Number | ERJ-S1TF8452U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF8452U |
Description | RES 84.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF8452U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF8452U | Panasonic Industry | 2 325 | PT84.5KAFCT-ND | € 0,68000 | Similar |
| AC2512FK-0784K5L | YAGEO | 0 | AC2512FK-0784K5L-ND | € 0,07086 | Similar |
| CRCW251284K5FKEG | Vishay Dale | 0 | CRCW251284K5FKEG-ND | € 0,05678 | Similar |
| CRCW251284K5FKEGHP | Vishay Dale | 0 | CRCW251284K5FKEGHP-ND | € 0,22308 | Similar |
| CRCW251284K5FKTG | Vishay Dale | 0 | CRCW251284K5FKTG-ND | € 0,13385 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21418 | € 856,72 |
| Unit Price without VAT: | € 0,21418 |
|---|---|
| Unit Price with VAT: | € 0,26130 |







